Nexperia Schmitt Trigger Input 74AHC14D,118 Inverter 6, 14-Pin SO-8
- RS Stock No.:
- 182-1902
- Mfr. Part No.:
- 74AHC14D,118
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 700 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$20.30
(exc. GST)
$22.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 600 | $0.203 | $20.30 | - |
| 700 - 1200 | $0.198 | $19.80 | $3.50 |
| 1300 + | $0.195 | $19.50 | $10.40 |
*price indicative
- RS Stock No.:
- 182-1902
- Mfr. Part No.:
- 74AHC14D,118
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Inverter | |
| Logic Function | Inverting Buffer | |
| Input Type | CMOS | |
| Output Type | Inverting | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 20.5ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Logic Family | 74AHC | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 8.75mm | |
| Series | 74AHC14 | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Inverter | ||
Logic Function Inverting Buffer | ||
Input Type CMOS | ||
Output Type Inverting | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 20.5ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Logic Family 74AHC | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 8.75mm | ||
Series 74AHC14 | ||
Height 1.45mm | ||
Automotive Standard No | ||
Prevents multiple switching when driven by slow edges
Cleans up the noisy signals
Reshapes the signals in complex layouts
Suitable for mixed 3.3 V and 5.0 V applications
Wide voltage supply range
Input hysteresis
Open drain output options
CMOS and TTL variants
Over voltage tolerant input options
Sine wave to square wave conversion
Interface between analog and digital environments
Increase noise immunity in design
Relaxation oscillators
The 74AHC14, 74AHCT14 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The 74AHC14, 74AHCT14 provides six inverting buffers with Schmitt-trigger action. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Balanced propagation delays
All inputs have Schmitt-trigger actions
Inputs accept voltages higher than VCC
Input levels:
For 74AHC14: CMOS level
For 74AHCT14: TTL level
Multiple package options
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
- RS Stock No. 1821902P
- Mfr. Part No. 74AHC14D,118
Each (Supplied on a Reel)
$0.203
- RS Stock No. 1364869P
- Mfr. Part No. 74HC14D-Q100,118
Each (Supplied on a Reel)
$0.205
- RS Stock No. 1707967
- Mfr. Part No. 74HCT14D,653
Each (On a Reel of 2500)
$0.152
- RS Stock No. 1707953
- Mfr. Part No. 74HC14D,653
Each (On a Reel of 2500)
$0.139
Related links
- Nexperia 6 Schmitt Trigger Input Inverter, 14-Pin SO-8
- Nexperia 74LVC04APW 14-Pin TSSOP
- Nexperia 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- Nexperia 74LVC14AD 14-Pin SO-8
- Nexperia 74HCT14PW 14-Pin TSSOP
- Nexperia 74HC14PW 14-Pin TSSOP
- Nexperia 74HC14D 14-Pin SOIC
- Nexperia HEF40106BT 6 Schmitt Trigger Input Inverter, 14-Pin SOIC












