- RS Stock No.:
- 170-7953
- Mfr. Part No.:
- 74HC14D,653
- Brand:
- Nexperia
15000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.155
(exc. GST)
$0.171
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 5000 | $0.155 | $387.50 |
7500 - 35000 | $0.152 | $380.00 |
37500 + | $0.137 | $342.50 |
*price indicative |
- RS Stock No.:
- 170-7953
- Mfr. Part No.:
- 74HC14D,653
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Inverters & Buffers, Nexperia
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
The 74HC14, 74HCT14 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The 74HC14, 74HCT14 provides six inverting buffers with Schmitt-trigger action. It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.
Prevents multiple switching when driven by slow edges
Cleans up the noisy signals
Reshapes the signals in complex layouts
Suitable for mixed 3.3 V and 5.0 V applications
Wide voltage supply range
Input hysteresis
Open drain output options
CMOS and TTL variants
Overvoltage tolerant input options
Key applications
Sine wave to square wave conversion
Interface between analog and digital environments
Increase noise immunity in design
Relaxation oscillators
Cleans up the noisy signals
Reshapes the signals in complex layouts
Suitable for mixed 3.3 V and 5.0 V applications
Wide voltage supply range
Input hysteresis
Open drain output options
CMOS and TTL variants
Overvoltage tolerant input options
Key applications
Sine wave to square wave conversion
Interface between analog and digital environments
Increase noise immunity in design
Relaxation oscillators
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter Schmitt Trigger |
Input Type | Schmitt Trigger |
Output Type | Single Ended |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 50 pF |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 14 |
Logic Family | 74HC |
Dimensions | 8.75 x 4 x 1.45mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Length | 8.75mm |
Propagation Delay Test Condition | 50pF |