Nexperia Schmitt Trigger Input 74LVC14AD,118 CMOS Inverter 6, 14-Pin SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-8007
Mfr. Part No.:
74LVC14AD,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

CMOS Inverter

Logic Function

Inverter Schmitt Trigger

Input Type

Schmitt Trigger

Output Type

Single Ended

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

9.5ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Minimum Supply Voltage

1.2V

Mount Type

Surface

Package Type

SO-8

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Pin Count

14

Logic Family

74LVC

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

No

Length

8.75mm

Height

1.45mm

Series

74LVC14A

Automotive Standard

No

74LVC Family Inverters & Buffers


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Each (On a Reel of 2500)
$0.152
Each (On a Reel of 2500)
$0.139
  • RS Stock No. 1821902
  • Mfr. Part No. 74AHC14D,118
Each (In a Pack of 100)
$0.203
  • RS Stock No. 1821902P
  • Mfr. Part No. 74AHC14D,118
Each (Supplied on a Reel)
$0.203

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy