Nexperia Schmitt Trigger Input 74AHC14D,118 Inverter 6, 14-Pin SO-8
- RS Stock No.:
- 181-7346
- Mfr. Part No.:
- 74AHC14D,118
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$450.00
(exc. GST)
$500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.18 | $450.00 |
| 5000 - 7500 | $0.176 | $440.00 |
| 10000 + | $0.173 | $432.50 |
*price indicative
- RS Stock No.:
- 181-7346
- Mfr. Part No.:
- 74AHC14D,118
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | Inverting Buffer | |
| Product Type | Inverter | |
| Input Type | CMOS | |
| Output Type | Inverting | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 20.5ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SO-8 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Logic Family | 74AHC | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | 74AHC14 | |
| Length | 8.75mm | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function Inverting Buffer | ||
Product Type Inverter | ||
Input Type CMOS | ||
Output Type Inverting | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 20.5ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type SO-8 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Logic Family 74AHC | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Series 74AHC14 | ||
Length 8.75mm | ||
Height 1.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
- RS Stock No. 1821902
- Mfr. Part No. 74AHC14D,118
- RS Stock No. 1821902P
- Mfr. Part No. 74AHC14D,118
- RS Stock No. 1364869P
- Mfr. Part No. 74HC14D-Q100,118
- RS Stock No. 1364869
- Mfr. Part No. 74HC14D-Q100,118
Related links
- Nexperia 6 Schmitt Trigger Input Inverter, 14-Pin SO-8
- Nexperia 6 Schmitt Trigger Input Inverter, 14-Pin TSSOP
- Nexperia 74AHC14D 14-Pin SO-8
- Nexperia 6 Schmitt Trigger Input Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- Nexperia 74LVC14AD 14-Pin SO-8
- Nexperia 74HCT14PW 14-Pin TSSOP
- Nexperia 6 Schmitt Trigger Input Hex Schmitt Trigger Inverter, 14-Pin SO-14
- Nexperia 74LVC04APW 14-Pin TSSOP










