onsemi Schmitt Trigger Input CMOS Inverter 6, 14-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-1616
Mfr. Part No.:
MM74HCT14MX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Inverter

Product Type

CMOS Inverter

Input Type

Schmitt Trigger

Output Type

LSTTL

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

25ns

Maximum High Level Output Current

-4.8mA

Maximum Low Level Output Current

4.8mA

Minimum Supply Voltage

4.5V

Mount Type

Surface

Maximum Supply Voltage

5.5V

Package Type

SOIC

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

85°C

Logic Family

HCT

Series

MM74HCT14

Width

4mm

Standards/Approvals

No

Length

8.75mm

Height

1.5mm

Automotive Standard

No

74HCT Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy