Control Techniques I/O Expansion Module

Subtotal (1 unit)*

$499.04

(exc. GST)

$548.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$499.04

*price indicative

RS Stock No.:
175-3975
Mfr. Part No.:
82400000017800
Brand:
Control Techniques
Find similar products by selecting one or more attributes.
Select all

Brand

Control Techniques

Product Type

Inverter Accessory

Accessory Type

I/O Expansion Module

For Use With

Unidrive M300

Standards/Approvals

No

COO (Country of Origin):
GB
Unidrive M's extended I/O interface module increases the number of I/O points on a drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy