Siemens Expansion Module for use with Tx-i/o Modules
- RS Stock No.:
- 287-8774
- Mfr. Part No.:
- TXA1.IBE / BPZ:TXA1.IBE
- Brand:
- Siemens
Subtotal (1 unit)*
$479.78
(exc. GST)
$527.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $479.78 |
*price indicative
- RS Stock No.:
- 287-8774
- Mfr. Part No.:
- TXA1.IBE / BPZ:TXA1.IBE
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Expansion | |
| Product Type | Expansion Module | |
| For Use With | Tx-i/o Modules | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Expansion | ||
Product Type Expansion Module | ||
For Use With Tx-i/o Modules | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Siemens TXA1.IBE Series Expansion Module, 24V DC Supply Voltage, 50m Cable Length - TXA1.IBE
This expansion module is an integral part of Siemens automation components, specifically designed to enhance the functionality of Tx-i/o modules. With dimensions of 32mm x 77.5mm x 98mm, it boasts a compact design that ensures minimal space occupancy while providing vital connectivity. Operating at a supply voltage of 24V DC and accommodating cable lengths of up to 50m, this device integrates seamlessly into existing systems for expanded capabilities.
Features & Benefits
• Allows island bus expansion up to 400m for flexible setup
• Compact design conforms to DIN 43 880 for easy integration
• Simple installation with plug-in screw terminals for quick connection
• No programming tools required, streamlining setup processes
• Supports galvanic isolation enhancing system reliability
• Equipped with DIP switches enabling easy bus master configuration
Applications
• Used to decentralise control in industrial environments
• Ideal for enhancing connectivity in smart building infrastructures
• Utilised within complex automation stations for distributed I/O management
• Combines with Tx-i/o modules to extend functionality in systems
• Facilitates integration of multiple sub-islands in large-scale
How is the module powered, and what happens if there's a power loss?
It operates with a supply voltage of 24V dc. If the power is lost, the local sub-islands remain unaffected, maintaining communication integrity within the system.
What installation requirements should be considered when using this module?
Ensure the module is mounted on standard 35mm top hat rails and that sufficient ventilation is provided to maintain an ambient temperature of up to 50°C.
What are the implications of the maximum cable length?
The module supports a maximum cable length of 50m for reliable transmission, ensuring consistent communication across various connected devices.
- RS Stock No. 2553652
- Mfr. Part No. 6ES76482AH500KA1
Each
$372.97
- RS Stock No. 3209143
- Mfr. Part No. FX2N-48ER-ES/UL
Each
$2,075.75
- RS Stock No. 3209137
- Mfr. Part No. FX2N-32ER-ES/UL
Each
$1,205.89
- RS Stock No. 0759834
- Mfr. Part No. BMENOC0301C
Each
$3,933.03












