Aten Expansion Module Digital Digital Output for use with Ethernet-to-Digital I/O Connectivity, Motors, PCs, Sensors,
- RS Stock No.:
- 191-697
- Mfr. Part No.:
- VK258
- Brand:
- Aten
Subtotal (1 unit)*
$1,250.95
(exc. GST)
$1,376.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,250.95 |
*price indicative
- RS Stock No.:
- 191-697
- Mfr. Part No.:
- VK258
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 8 | |
| Output Type | Digital Output | |
| Number of Outputs | 8 | |
| For Use With | Ethernet-to-Digital I/O Connectivity, Motors, PCs, Sensors, Dry Contact Devices, ATEN Control System | |
| Width | 75.8mm | |
| Standards/Approvals | No | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Expansion Module | ||
Input Type Digital | ||
Number of Inputs 8 | ||
Output Type Digital Output | ||
Number of Outputs 8 | ||
For Use With Ethernet-to-Digital I/O Connectivity, Motors, PCs, Sensors, Dry Contact Devices, ATEN Control System | ||
Width 75.8mm | ||
Standards/Approvals No | ||
Depth 130mm | ||
- COO (Country of Origin):
- TW
The Aten Ethernet-to-relay channel connectivity with 8 channels of relay output. It allows users to remotely access relay devices from a PC or any system located anywhere. The complete Telnet CLI commands are fully integrated into users commercial and industrial applications.
An expansion solution for connecting more serial devices to Control System
Flexible deployment via Ethernet connection
