Phoenix Contact VARIOFACE Series Interface Module, DIN Rail, 1A
- RS Stock No.:
- 857-5628
- Mfr. Part No.:
- 2968373
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,329.15
(exc. GST)
$1,462.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,329.15 |
*price indicative
- RS Stock No.:
- 857-5628
- Mfr. Part No.:
- 2968373
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 12, 24AWG | |
| Current | 1A | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 2.5kV | |
| Voltage | 24V dc | |
| Cable CSA | 0.2, 5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 125.5mm | |
| Standards/Approvals | IEC 60664 DIN EN 50178 | |
| Depth | 62.5mm | |
| Length | 271.5mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 12, 24AWG | ||
Current 1A | ||
Mount Type DIN Rail | ||
Test Proof Voltage 2.5kV | ||
Voltage 24V dc | ||
Cable CSA 0.2, 5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 125.5mm | ||
Standards/Approvals IEC 60664 DIN EN 50178 | ||
Depth 62.5mm | ||
Length 271.5mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
Phoenix Contact Interface Module, 24V DC Supply Voltage, Single Contact - UM-32 RM/RT-G24/21/PLC - 2968373
Need a way to transmit signals in your automated system? Choose this interface module from Phoenix Contact. As it uses a supply voltage of 24V DC, it's ideal for signal transmission tasks in low-powered factory or manufacturing settings. The unit delivers efficient performance as it features 32 miniature relays for greater connectivity to boost your workflow. A rapid turn-on time of 8ms minimises delays and gets operations started quickly.
LED indicators enable you to easily monitor the supply voltage and status of each signal path, providing real-time operational updates to help you avoid disruption. The signal paths all have a freewheeling diode to protect attached equipment from surges in voltage. You'll find mounting is simple as this module is compatible with standard DIN rails and accommodates installation in any position.
Features & Benefits
• Meets IEC 60664 standards, so passes equipment insulation requirements
• 30 million hours of mechanical service life for reliable long-term performance
• Operates in a wide temperature range between -20°C and 50°C for use in harsh conditions
Related links
- Phoenix Contact VARIOFACE Series Interface Module 1A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series Interface Module 2A
- Phoenix Contact VARIOFACE Series Interface Module, DIN Rail
- Phoenix Contact VARIOFACE Series Interface Module 5A
- Phoenix Contact VARIOFACE Series Interface Module 0.1A
- Phoenix Contact VARIOFACE Series Interface Module 3A
