Phoenix Contact 50-Contact Interface Module, D-Sub Connector, PCB
- RS Stock No.:
- 857-2503
- Mfr. Part No.:
- 2904267
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$300.96
(exc. GST)
$331.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.96 |
*price indicative
- RS Stock No.:
- 857-2503
- Mfr. Part No.:
- 2904267
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 14, 26AWG | |
| Orientation | Straight | |
| Number of Contacts | 50 | |
| Connector Type | D-Sub | |
| Mount Type | PCB | |
| Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.14, 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Width | 97.7mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 97.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 14, 26AWG | ||
Orientation Straight | ||
Number of Contacts 50 | ||
Connector Type D-Sub | ||
Mount Type PCB | ||
Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.14, 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Width 97.7mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 97.7mm | ||
- COO (Country of Origin):
- US
Phoenix Contact Interface Module, Rail Mounting, 50 Way - VIP-3/PT/D50SUB/F/LED - 2904267
Hook up your equipment in a jiffy with this interface module from Phoenix Contact. Thanks to its handy push-in terminals, connections are made in no time and you don't have to reach for your toolkit. Labelled ports help you identify each of the unit's connections at a glance. By switching currents up to 1A per branch, the unit's a reliable choice for dealing with common electrical loads.
Don't worry about heavy handling pulling the plug on your operations, as the module's durable PA housing stands up to knocks and bumps. Its compact body measures just 97.7 (L) x 63 (W) x 75.8mm (H), so it fits easily into busy systems. Simple DIN rail mounting means you can snap the component into your cabinet without the need for special tools. And with its built-in LED signalling, the device clearly indicates the status of your connections to make quick work of troubleshooting.
Features & Benefits
• Meets EN 50178 standards for safe use in power installations
• UL 94 V0 inflammability rating indicates the housing stops burning in 10 seconds to prevent the spread of fire
• Accepts standard wire diameters between 0.14 and 2.5mm for easy compatibility
• Operating temperature range between -20°C and +50°C means it can handle tough industrial conditions
Related links
- Phoenix Contact 50-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 50-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact 50-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact 15-Contact Interface Module DIN Rail, 2A
- Phoenix Contact FLKM Series 9-Contact Interface Module DIN Rail, 2.5A
- Phoenix Contact 9-Contact Interface Module DIN Rail, 2A
- Phoenix Contact 25-Contact Interface Module DIN Rail, 2.5A
