Phoenix Contact 50-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 648-3934
- Mfr. Part No.:
- 2962816
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$713.09
(exc. GST)
$784.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $713.09 |
*price indicative
- RS Stock No.:
- 648-3934
- Mfr. Part No.:
- 2962816
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 16AWG, 26AWG | |
| Current | 2.5A | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 800V ac | |
| Voltage | 25V ac, 60V ac | |
| Cable CSA | 0.14mm², 1.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 42mm | |
| Depth | 45mm | |
| Standards/Approvals | No | |
| Length | 156mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 16AWG, 26AWG | ||
Current 2.5A | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 800V ac | ||
Voltage 25V ac, 60V ac | ||
Cable CSA 0.14mm², 1.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 42mm | ||
Depth 45mm | ||
Standards/Approvals No | ||
Length 156mm | ||
- COO (Country of Origin):
- DE
UM 45-D37SUB/S DIN rail interface module
Phoenix Contact brings you a range of DIN rail wiring modules that have been engineered to work with Phoenix's brilliant range of VARIOFACE modules. These connectors are D-sub connectors and feature screw-connection terminal blocks and can accept cables from 26AWG down to 16AWG.
The D-Sub connector is housed in a green, high-density polyamide and the foot of the unit will allow you to connect the module to DIN rails that are NS 35/7.5 in size. They're typically the most commonly used DIN rails in cabinets, so the foot will provide you maximum compatibility
Features and benefits:
Approvals
UL, CUL
Related links
- Phoenix Contact 50-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 50-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact 50-Contact Male Interface Module FLK Connector 1A
- Phoenix Contact 50-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 9-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 15-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 37-Contact Male Interface Module DIN Rail, 2.5A
