Phoenix Contact 25-Contact Interface Module, D-Sub Connector, DIN Rail, 2.5A

Subtotal (1 unit)*

$463.20

(exc. GST)

$509.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.20

*price indicative

RS Stock No.:
265-7474
Mfr. Part No.:
2294322
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Wire Size

12AWG, 24AWG

Current

2.5A

Number of Contacts

25

Connector Type

D-Sub

Mount Type

DIN Rail

Test Proof Voltage

1.2kV

Voltage

125V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60664 DIN EN 50178

Width

67.5mm

Depth

71mm

COO (Country of Origin):
DE
The Phoenix Contact interface module has screw connection method and D-sub miniature pin strip with NS 35/7.5 mounting.

Polyamide 6.6 housing insulation material

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy