Phoenix Contact UM-DELTA V/A/SI Series Interface Module, DIN Rail
- RS Stock No.:
- 857-2477
- Mfr. Part No.:
- 5603256
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$360.28
(exc. GST)
$396.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.28 |
*price indicative
- RS Stock No.:
- 857-2477
- Mfr. Part No.:
- 5603256
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Dimensions | 61 x 71 x 126mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Series | UM-DELTA V/A/SI | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Dimensions 61 x 71 x 126mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Series UM-DELTA V/A/SI | ||
- COO (Country of Origin):
- US
Fuse module with separable test sockets and shield connection terminals (for analog cards of the Delta V control system)
These system-specific interface modules for DeltaV modules are used in combination with the relevant system cables
Related links
- Phoenix Contact UM-DELTA V/D/SI/BFI Series Interface Module, DIN Rail
- Phoenix Contact UM-DELTA V/D/SI/BFI/TP Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/1/SI Series Interface Module, DIN Rail
- Phoenix Contact UM-2KS50-RM/MR/SI/1/SDV541 Series Interface Module, DIN Rail Mount
- Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/SI/Z Series Interface Module, DIN Rail
- Phoenix Contact UM-D37SUB/M/HC3/16DI/MR/SI/MT Series Interface Module, DIN Rail
- Phoenix Contact UM-DELTAV/A/T/SI/BFI Series Interface Module, DIN Rail
- Phoenix Contact UM-2KS50/32R/SI/J/ADV551/YCS Series 32-Contact Female Interface Module DIN Rail
