Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-5622
- Mfr. Part No.:
- 2319430
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,465.31
(exc. GST)
$2,711.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,465.31 |
*price indicative
- RS Stock No.:
- 857-5622
- Mfr. Part No.:
- 2319430
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 95 mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 425mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 95 mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 425mm | ||
- COO (Country of Origin):
- DE
16-channel output relay module with screw connection and 50-pos. system connection, coil side is protected and non-isolated (optional), for Yokogawa SDV 541 cards, module width: 425 mm
Related links
- Phoenix Contact Interface Module, DIN Rail
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
