Phoenix Contact UM-D37SUB/M/HC3/16DO/MR/1/SI Series Interface Module, 0.2mm², 2.5 mm² Wire, 2.5A

Subtotal (1 unit)*

$878.50

(exc. GST)

$966.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$878.50

*price indicative

RS Stock No.:
851-6581
Mfr. Part No.:
2903733
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Current

2.5A

Wire Size

0.2mm², 2.5mm²

Mount Type

DIN Rail

Voltage

60V

Series

UM-D37SUB/M/HC3/16DO/MR/1/SI

Cable CSA

0.2mm², 2.5mm²

Minimum Operating Temperature

-20°C

Gender

Male

Standards/Approvals

EAC, EN 61010-2-201

COO (Country of Origin):
DE
16-channel relay module for Honeywell C300 output modules TDOB01 and TBOB11. On the controller side, the module is controlled on a 37-pos. basis via D-SUB. A screw connection is available (marking: 1...48) on the field side. Module width: 142 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy