Phoenix Contact VIP-2/SC/D 9SUB/M/LED Series Male Interface Module, DIN Rail, 2.5A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
857-1991
Mfr. Part No.:
2322142
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Interface Module

Wire Size

24AWG

Current

2.5A

Mount Type

DIN Rail

Voltage

24V

Minimum Operating Temperature

-20°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

50°C

Depth

45.1mm

Standards/Approvals

EAC, IEC 60664, IEC 62103, CSA, DIN EN 50178, cUL, UKCA

Width

34.7mm

Length

65.5mm

Series

VIP-2/SC/D 9SUB/M/LED

COO (Country of Origin):
US

VIP-2/SC/D 9SUB/M/LED 2322142


VARIOFACE interface module with 9 position screw connection to D-Subminiature 9 pin strip. For mounting on 35mm DIN rails, with LED status indicator.

Features and Benefits


Metal foot;According to IEC 60603-13;Controller Connection: 9 Pin D-SUB;Field Level Connection 2: Screw connection;1:1 connection

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy