Phoenix Contact VARIOFACE Series Interface Module, 3A
- RS Stock No.:
- 857-2165
- Mfr. Part No.:
- 2290423
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$218.28
(exc. GST)
$240.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.28 |
*price indicative
- RS Stock No.:
- 857-2165
- Mfr. Part No.:
- 2290423
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 3A | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Series | VARIOFACE | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Gender | Male | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cUL, UL, IEC 60664, EN 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 3A | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Series VARIOFACE | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Gender Male | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cUL, UL, IEC 60664, EN 61010-2-201 | ||
- COO (Country of Origin):
- DE
VARIOFACE Interface module, for 8 channels with knife disconnect Terminal blocks and test sockets to the peripherals and the system
Byte-by-byte labeling
Can be used for digital I/O modules
- RS Stock No. 8572348
- Mfr. Part No. 5603257
Each
$303.40
- RS Stock No. 8572238
- Mfr. Part No. 2959609
Each
$287.93
- RS Stock No. 8572196
- Mfr. Part No. 2904282
Each
$109.41
- RS Stock No. 8572112
- Mfr. Part No. 2322294
Each
$88.49












