Phoenix Contact VIP-3/PT/D25SUB/M/LED Series Interface Module, DIN Rail
- RS Stock No.:
- 857-2244
- Mfr. Part No.:
- 2904260
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$204.18
(exc. GST)
$224.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.18 |
*price indicative
- RS Stock No.:
- 857-2244
- Mfr. Part No.:
- 2904260
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Dimensions | 57.1 x 63 x 75.8mm | |
| Series | VIP-3/PT/D25SUB/M/LED | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Dimensions 57.1 x 63 x 75.8mm | ||
Series VIP-3/PT/D25SUB/M/LED | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connections and D-SUB miniature pin strip, for mounting on NS 35 rails, with LED, 25-pos.
Related links
- Phoenix Contact VIP-3/PT/D25SUB/F/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/D25SUB/M/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/D50SUB/M/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/D37SUB/M/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/D50SUB/M/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/SC/D25SUB/F/LED Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/HD44SUB/M Series Interface Module, DIN Rail
- Phoenix Contact VIP-3/PT/HD62SUB/M Series Interface Module, DIN Rail
