Phoenix Contact Interface Module, DIN Rail
- RS Stock No.:
- 857-2409
- Mfr. Part No.:
- 2904270
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$177.64
(exc. GST)
$195.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.64 |
*price indicative
- RS Stock No.:
- 857-2409
- Mfr. Part No.:
- 2904270
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 63 mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 82.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 63 mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 82.5mm | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connections and high density D-SUB miniature male connector, for mounting on NS 35 rails, no. of pos.: 44
Related links
- Phoenix Contact Interface Module, DIN Rail
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
