Phoenix Contact Interface Module, DIN Rail

Subtotal (1 unit)*

$184.58

(exc. GST)

$203.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.58

*price indicative

RS Stock No.:
857-2247
Mfr. Part No.:
2904265
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Mount Type

DIN Rail

Voltage

24 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Width

57.1 mm

Standards/Approvals

DIN EN 50178

Depth

63mm

Length

75.8mm

COO (Country of Origin):
US
VARIOFACE module, with push-in connections and D-SUB miniature socket strip, for mounting on NS 35 rails, with LED, 25-pos.

Related links