Phoenix Contact VARIOFACE Series Female Interface Module, DIN Rail, 2.5A
- RS Stock No.:
- 857-2216
- Mfr. Part No.:
- 2322210
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$170.37
(exc. GST)
$187.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.37 |
*price indicative
- RS Stock No.:
- 857-2216
- Mfr. Part No.:
- 2322210
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 24AWG | |
| Current | 2.5A | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1.2kV | |
| Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2, 4mm² | |
| Maximum Operating Temperature | 50°C | |
| Width | 57.4mm | |
| Standards/Approvals | cUL, UL, IEC 60664, DIN EN 50178 | |
| Depth | 62mm | |
| Length | 69mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 24AWG | ||
Current 2.5A | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1.2kV | ||
Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2, 4mm² | ||
Maximum Operating Temperature 50°C | ||
Width 57.4mm | ||
Standards/Approvals cUL, UL, IEC 60664, DIN EN 50178 | ||
Depth 62mm | ||
Length 69mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- US
VARIOFACE module, with screw connection and D-Subminiature socket strip, for mounting on NS 35 rails, with LED, 25-pos.
Metal foot
Screw connection;1:1 connection
Related links
- Phoenix Contact VARIOFACE Series Female Interface Module 2.5A
- Phoenix Contact VARIOFACE Series Female Interface Module 2A
- Phoenix Contact VARIOFACE Series Female Interface Module 1A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE SLIM LINE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE SLIM LINE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series Male Interface Module 2.5A
