Phoenix Contact VARIOFACE SLIM LINE Series 25-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 129-723
- Mfr. Part No.:
- 2959612
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$274.73
(exc. GST)
$302.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.73 |
*price indicative
- RS Stock No.:
- 129-723
- Mfr. Part No.:
- 2959612
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 2.5A | |
| Number of Contacts | 25 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 46.49mm | |
| Standards/Approvals | EN 60664-1 | |
| Width | 25mm | |
| Length | 9mm | |
| Series | VARIOFACE SLIM LINE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 2.5A | ||
Number of Contacts 25 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Cable CSA 0.2mm², 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 46.49mm | ||
Standards/Approvals EN 60664-1 | ||
Width 25mm | ||
Length 9mm | ||
Series VARIOFACE SLIM LINE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Interface module is a versatile and reliable solution for connecting and controlling various devices. It features a VARIOFACE SLIM LINE design with a screw connection and D-subminiature pin strip. The module is designed for easy assembly at a right angle on NS 35/7.5 mounting rails. With 25 positions, it provides ample connectivity options. The module offers functional insulation, ensuring safe and reliable operation. It has an operating voltage of ≤ 30 V AC (Alternating Current) and ≤ 60 V DC (Direct Current). The product is also rated for a maximum current of 2.5 A per branch and 45 A total current. It meets the highest standards of quality and reliability, making it an ideal choice for various industrial applications.
Easy assembly on NS 35/7.5 rails
Screw connection for reliable installation
D-subminiature pin strip for secure connections
25 positions for versatile connectivity
Functional insulation for operational safety
Related links
- Phoenix Contact VARIOFACE SLIM LINE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE SLIM LINE Series 15-Contact Female Interface Module DIN Rail, 37.5A
- Phoenix Contact VARIOFACE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Professional Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D25 SUB/B Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact 25-Contact Female Interface Module DIN Rail, 2.5A
