Phoenix Contact Interface Module

Subtotal (1 unit)*

$334.16

(exc. GST)

$367.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$334.16

*price indicative

RS Stock No.:
857-2011
Mfr. Part No.:
2294487
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Dimensions

57 x 68 x 90mm

Depth

68mm

Length

57mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

COO (Country of Origin):
DE
VARIOFACE module, for 8 channels, each with an additional terminal block and fuse per signal, (common minus potential)

Can be used for digital I/O modules

Plug-in fuse (IEC 127-3, 1AF) per signal path (F1)

Negative connection per signal

Byte-by-byte labeling

Related links