Phoenix Contact 4-Contact Male Interface Module, RJ45 Connector, DIN Rail, 1A
- RS Stock No.:
- 528-0497
- Mfr. Part No.:
- 2744610
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$115.85
(exc. GST)
$127.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.85 |
*price indicative
- RS Stock No.:
- 528-0497
- Mfr. Part No.:
- 2744610
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 16AWG, 26AWG | |
| Current | 1A | |
| Number of Contacts | 4 | |
| Orientation | Vertical | |
| Connector Type | RJ45 | |
| Mount Type | DIN Rail | |
| Voltage | 1V | |
| Minimum Operating Temperature | 0°C | |
| Cable CSA | 0.14mm², 1.5mm² | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Depth | 52mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 16AWG, 26AWG | ||
Current 1A | ||
Number of Contacts 4 | ||
Orientation Vertical | ||
Connector Type RJ45 | ||
Mount Type DIN Rail | ||
Voltage 1V | ||
Minimum Operating Temperature 0°C | ||
Cable CSA 0.14mm², 1.5mm² | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 25mm | ||
Depth 52mm | ||
Length 90mm | ||
- COO (Country of Origin):
- US
Phoenix Contact 4 Pole Interface Module, DIN Rail Mount - FL CAT5 TERMINAL BOX - 2744610
This Phoenix Contact interface module lets you join two separate ethernet cables to each other, without the need for couplers or connectors. It has a simple screw termination and an RJ45 (Registered Jack) socket.
The component is designed to be mounted on a DIN rail with a simple clip action that makes it quick to remove or replace. To ensure your safety, it has shielding that you can connect to the DIN rail with a simple locking foot. It's also made from a durable green polyamide (PA) material that offers good electrical and chemical resistance. An IP20 rating means this product is touch-proof and resistant to large particles.
As part of an ethernet connection, the module can support speeds of up to 100 Mbps. Use it as part of your computer hardware or in network setups at home and in commercial environments.
• Dimensions of 90 (length) x 25 (width) x 52 mm (depth)
• Minimum operating temperature of 0°C
• Maximum operating temperature of +70°C
• Four contacts
• Conductor size of 26 to 16 American Wire Gauge (AWG)
• Weight of 68.2 g
FL CAT5 Terminal box - Ethernet connection field
CAT5 Ethernet connection field
Fast assembly, since no need to make up RJ45 connectors in-situ
Stamped screw terminals
Strain relief with shield connection
Shielding connected to DIN rail via universal locking foot
Related links
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- Weidmüller W Series 8-Contact Male Interface Module IDC Connector 1A
- RS PRO C550S Series 9-Contact Female Interface Module DIN Rail, 1A
- Schneider Electric ComPacT NSX Series Male Interface Module DIN Rail, 30mA
- Phoenix Contact 8-Contact Female Interface Module DIN Rail, 4A
- CAMDENBOSS CIM Series 8-Contact Female Interface Module DIN Rail, 100mA
- WAGO 8-Contact Female Interface Module DIN Rail
- Schneider Electric EnerlinX Series Female Interface Module DIN Rail
