Phoenix Contact VARIOFACE UM Series Interface Module, 26AWG Wire
- RS Stock No.:
- 857-2106
- Mfr. Part No.:
- 2903789
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$65.93
(exc. GST)
$72.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.93 |
*price indicative
- RS Stock No.:
- 857-2106
- Mfr. Part No.:
- 2903789
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 26AWG | |
| Mount Type | DIN Rail | |
| Series | VARIOFACE UM | |
| Cable CSA | 0.14mm², 2.5mm² | |
| Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60664 DIN EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 26AWG | ||
Mount Type DIN Rail | ||
Series VARIOFACE UM | ||
Cable CSA 0.14mm², 2.5mm² | ||
Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60664 DIN EN 50178 | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connections and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 16-pos.
- RS Stock No. 8572109
- Mfr. Part No. 2904268
Each
$114.15
- RS Stock No. 8572102
- Mfr. Part No. 2904272
Each
$114.15
- RS Stock No. 8572178
- Mfr. Part No. 2322265
Each
$104.81
- RS Stock No. 8571998
- Mfr. Part No. 2904290
Each
$158.87












