Phoenix Contact 50-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 802-7808
- Mfr. Part No.:
- 2304021
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$173.51
(exc. GST)
$190.86
(inc. GST)
- RS Stock No.:
- 802-7808
- Mfr. Part No.:
- 2304021
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 2.5A | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 800V | |
| Voltage | 25V ac, 60V ac | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Depth | 52mm | |
| Width | 146.3mm | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 2.5A | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 800V | ||
Voltage 25V ac, 60V ac | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Depth 52mm | ||
Width 146.3mm | ||
Length 77mm | ||
- COO (Country of Origin):
- DE
FLK D Sub Module
Din rail mounting D Sub to spring clip module.
Various positions
D Sub socket strip
1:1 connection
Related links
- Phoenix Contact 50-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 50-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact 9-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 15-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 37-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 25-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D15 SUB/S Series 15-Contact Male Interface Module DIN Rail, 2.5A

