Phoenix Contact 37-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 648-3899
- Distrelec Article No.:
- 148-01-496
- Mfr. Part No.:
- 2962803
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$407.88
(exc. GST)
$448.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.88 |
*price indicative
- RS Stock No.:
- 648-3899
- Distrelec Article No.:
- 148-01-496
- Mfr. Part No.:
- 2962803
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 16AWG, 26AWG | |
| Current | 2.5A | |
| Orientation | Straight | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 800V ac | |
| Voltage | 25V ac, 60V ac | |
| Cable CSA | 0.14mm², 1.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Width | 42mm | |
| Depth | 45mm | |
| Length | 121mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 16AWG, 26AWG | ||
Current 2.5A | ||
Orientation Straight | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 800V ac | ||
Voltage 25V ac, 60V ac | ||
Cable CSA 0.14mm², 1.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Width 42mm | ||
Depth 45mm | ||
Length 121mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Interface Module, Overvoltage Category II, Screw Connections - UM 45-D37SUB/S - 2962803
Looking for a reliable transmission solution for your electronic devices? This interface module from Phoenix Contact is just what you need. It translates signals between different formats for seamless compatibility between your field and control systems, reducing the need for multiple connecting cables. At the field level, robust screw connections ensure the wires stay securely fixed to the terminal points. For flexibility in the cable assembly, this module accommodates wire sizes from 26 to 16AWG.
This unit's functional insulation delivers electrical isolation between the circuits, minimising the risk of shocks, while its tough PVC housing helps shield you from hazards. To mount it, simply clip it to a DIN rail in any position needed to suit your setup. You'll find this module a handy addition to your telecommunications and process control systems.
Features & Benefits
• D-Sub socket strip has 37 contacts to house multiple wires
• Tolerates up to 500 insertion and withdrawal cycles for long-lasting performance
• Withstands harsh environments, thanks to an operating temperature range of -20°C to +50°C
• Pitch of 2.77mm lets you accommodate small conductors
• IP20 rating indicates protection against objects up to 12mm
Approvals
UL, CUL
Related links
- Phoenix Contact 37-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D37 SUB/S Series 37-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact UM Series 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact 37-Contact Male Interface Module Rear, 50A
- Phoenix Contact 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module DIN Rail, 81.4A
