CAMDENBOSS 8-Contact Interface Module, Screw Connector, DIN Rail, 1A
- RS Stock No.:
- 760-8847
- Mfr. Part No.:
- CIM/8W-D10
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$100.47
(exc. GST)
$110.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.47 |
*price indicative
- RS Stock No.:
- 760-8847
- Mfr. Part No.:
- CIM/8W-D10
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Interface Module | |
| Current | 1A | |
| Orientation | Straight | |
| Number of Contacts | 8 | |
| Connector Type | Screw | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1kV | |
| Voltage | 250V dc | |
| Cable CSA | 0.6mm², 2.5mm² | |
| Width | 82mm | |
| Standards/Approvals | No | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Interface Module | ||
Current 1A | ||
Orientation Straight | ||
Number of Contacts 8 | ||
Connector Type Screw | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1kV | ||
Voltage 250V dc | ||
Cable CSA 0.6mm², 2.5mm² | ||
Width 82mm | ||
Standards/Approvals No | ||
Length 45mm | ||
- COO (Country of Origin):
- GB
Diode Module and Component Modules
A low profile diode module that will protect against return voltage to circuits and a component carrier without diodes.
Related links
- CAMDENBOSS 8-Contact Interface Module DIN Rail, 1A
- CAMDENBOSS CIM Series 4-Contact Female Interface Module DIN Rail, 100mA
- CAMDENBOSS CIM Series 9-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 1A
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Brainboxes CB Series 2-Contact Interface Module DIN Rail, 110mA
- CAMDENBOSS CIM Series 2-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact PLC-INTERFACE-PLC-OSC Series Interface Module DIN Rail, 3A
