CAMDENBOSS CIM Series 4-Contact Female Interface Module, Screw Connector, DIN Rail, 100mA
- RS Stock No.:
- 760-8828
- Mfr. Part No.:
- CIM/USBB
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$45.11
(exc. GST)
$49.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.11 |
*price indicative
- RS Stock No.:
- 760-8828
- Mfr. Part No.:
- CIM/USBB
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 12AWG, 30AWG | |
| Current | 100mA | |
| Orientation | Straight | |
| Number of Contacts | 4 | |
| Connector Type | Screw | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 30V dc | |
| Voltage | 30V dc | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Width | 83mm | |
| Depth | 41mm | |
| Length | 26mm | |
| Series | CIM | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 12AWG, 30AWG | ||
Current 100mA | ||
Orientation Straight | ||
Number of Contacts 4 | ||
Connector Type Screw | ||
Mount Type DIN Rail | ||
Test Proof Voltage 30V dc | ||
Voltage 30V dc | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Width 83mm | ||
Depth 41mm | ||
Length 26mm | ||
Series CIM | ||
- COO (Country of Origin):
- GB
USB Interface Modules
A range of USB type socket to 45° screw terminal interface modules. The terminals are marked with +5V, D-, D+ and GND. These modules have seperate shield connection and are mountable on 35mm DIN rail.
Related links
- CAMDENBOSS CIM Series 8-Contact Female Interface Module DIN Rail, 100mA
- CAMDENBOSS CIM Series 9-Contact Female Interface Module DIN Rail, 500mA
- CAMDENBOSS CIM Series 2-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact UM- D37SUB/M/HC3/16DI/LA/MT Series 16-Contact Female Interface Module 100mA
- RS PRO C608SD01 Series 8-Contact Female Interface Module DIN Rail, 0.25A
- CAMDENBOSS 8-Contact Interface Module DIN Rail, 1A
- Legrand 6-Contact Female Interface Module, Screw Connector
