Phoenix Contact 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2.5A

Subtotal (1 unit)*

$380.20

(exc. GST)

$418.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$380.20

*price indicative

RS Stock No.:
648-3883
Distrelec Article No.:
148-01-515
Mfr. Part No.:
2293695
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

14AWG, 24AWG

Current

2.5A

Number of Contacts

37

Orientation

Straight

Connector Type

D-Sub

Mount Type

DIN Rail

Test Proof Voltage

800V ac

Voltage

25V ac, 60V ac

Cable CSA

0.2mm², 2.5mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Depth

45mm

Standards/Approvals

No

Width

50mm

Length

121mm

COO (Country of Origin):
DE

Wiring Module UM 45-D with Tension Spring Connection


Varioface compact line modules connect D-Sub socket boards or socket connectors with tension spring connection terminals

For mounting on NS 35 / 7.5

Plug housing is secured with 2 4-40UNC retaining screws

Side components equipped with identification labels

For earth contact of D-subminiature socket boards or socket connectors, the metallic connector shell is linked directly to a connection terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy