Omron NXR Series 4-Contact Female Interface Module, M12 Connector, Screw, 9A
- RS Stock No.:
- 266-1596
- Mfr. Part No.:
- NXR-ILM08C-EIT
- Brand:
- Omron
Subtotal (1 unit)*
$1,037.92
(exc. GST)
$1,141.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,037.92 |
*price indicative
- RS Stock No.:
- 266-1596
- Mfr. Part No.:
- NXR-ILM08C-EIT
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Gender | Female | |
| Product Type | Interface Module | |
| Current | 9A | |
| Number of Contacts | 4 | |
| Connector Type | M12 | |
| Mount Type | Screw | |
| Standards/Approvals | No | |
| Series | NXR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Gender Female | ||
Product Type Interface Module | ||
Current 9A | ||
Number of Contacts 4 | ||
Connector Type M12 | ||
Mount Type Screw | ||
Standards/Approvals No | ||
Series NXR | ||
- COO (Country of Origin):
- JP
The Omron environment-resistive remote terminal NXR-series IO-Link with input and output hub is monitors power supply voltage for the unit and inputs and power supply voltage for outputs. It used in detection of disconnections or short circuits in I/O cables to connect external devices.
IP67 protection
Scalable digital inputs and outputs via IO-Link master
Related links
- Omron NXR Series Female Interface Module Screw, 40mA
- Omron NXR Series Remote I/O Module for Use with IO-Link master
- Schneider Electric Modicon TM Series Interface Module Screw, 0.5A
- Legrand 6-Contact Female Interface Module, Screw Connector
- Legrand 14-Contact Female Interface Module, Screw Connector
- Legrand 12-Contact Female Interface Module, Screw Connector
- Legrand 10-Contact Female Interface Module, Screw Connector
- CAMDENBOSS CIM Series 4-Contact Female Interface Module DIN Rail, 100mA
