Legrand 10-Contact Female Interface Module, Screw Connector
- RS Stock No.:
- 250-9141
- Mfr. Part No.:
- 400408
- Brand:
- Legrand
Subtotal (1 unit)*
$177.83
(exc. GST)
$195.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.83 |
*price indicative
- RS Stock No.:
- 250-9141
- Mfr. Part No.:
- 400408
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 10mm², 35mm² | |
| Number of Contacts | 10 | |
| Connector Type | Screw | |
| Cable CSA | 10mm², 35mm² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 10mm², 35mm² | ||
Number of Contacts 10 | ||
Connector Type Screw | ||
Cable CSA 10mm², 35mm² | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Legrand stepped bar modular distribution block make it possible to a safe and fast bipolar or tetrapolar distribution. Complies with the standard EN 60947-1, they combine electrical performance and mechanical robustness, but also ergonomics to facilitate the implementation of this component key to electrical distribution systems. Thanks to a maximized wiring space, an orientation of the bars optimized and dimensioning of the screw connections adapted, the wiring and the connection is facilitated. In addition, the arrival and departures of large sections are staggered between each rung to avoid overlapping large conductors.
Maximized internal space and optimized rung orientation for easy cable access
Connections sized and positioned to facilitate connection and meet all needs
An "anti-loss of screw" system slowing down the unscrewing of the screws of the unconnected connections
Related links
- Legrand 6-Contact Female Interface Module, Screw Connector
- Legrand 14-Contact Female Interface Module, Screw Connector
- Legrand 12-Contact Female Interface Module, Screw Connector
- CAMDENBOSS CIM Series 4-Contact Female Interface Module DIN Rail, 100mA
- RS PRO C608SD01 Series 8-Contact Female Interface Module DIN Rail, 0.25A
- CAMDENBOSS CIM Series 9-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 10-Contact Male Interface Module Cable, 1A
- Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module DIN Rail, 2A
