MOXA ABC-01 Series 9-Contact Female DIN Connector, D-Sub Connector, DIN Rail

Subtotal (1 unit)*

$93.22

(exc. GST)

$102.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.22

*price indicative

RS Stock No.:
255-3482
Mfr. Part No.:
TB-F9
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Gender

Female

Product Type

DIN Connector

Wire Size

12AWG, 24AWG

Number of Contacts

9

Connector Type

D-Sub

Mount Type

DIN Rail

Minimum Operating Temperature

0°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

ABC-01

COO (Country of Origin):
TW
The Moxa Europe Wiring kit with screw-type terminals is designed for use in industrial environments. In particular, the RJ45-to-DB9 adapter model make it easy to convert a DB9 connector to an RJ45 connector.

RJ45-to-DB9 adapter

Easy-to-wire screw-type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy