Siemens Female Interface Module, DIN Rail

Subtotal (1 unit)*

$3,192.40

(exc. GST)

$3,511.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,192.40

*price indicative

RS Stock No.:
226-4091
Mfr. Part No.:
6ES7964-2AA04-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Gender

Female

Orientation

Horizontal

Mount Type

DIN Rail

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

35mm

Standards/Approvals

No

Depth

15mm

Length

25mm

COO (Country of Origin):
DE
The Siemens SIMATIC S7 series IF964-DP interface module DP master for S7-400.

Current consumption max. 150 mA

Power loss 1 W

Interfaces PROFIBUS DP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy