Phoenix Contact MACX Series 2-Contact Female Interface Module, DIN Rail, 28mA
- RS Stock No.:
- 132-011
- Mfr. Part No.:
- 2865023
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$460.74
(exc. GST)
$506.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.74 |
*price indicative
- RS Stock No.:
- 132-011
- Mfr. Part No.:
- 2865023
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 24AWG | |
| Current | 28mA | |
| Number of Contacts | 2 | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 2.5kV | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60079-11 | |
| Width | 12.5mm | |
| Depth | 113.7mm | |
| Length | 7mm | |
| Series | MACX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 24AWG | ||
Current 28mA | ||
Number of Contacts 2 | ||
Mount Type DIN Rail | ||
Test Proof Voltage 2.5kV | ||
Voltage 24V | ||
Cable CSA 0.2mm², 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60079-11 | ||
Width 12.5mm | ||
Depth 113.7mm | ||
Length 7mm | ||
Series MACX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact isolation amplifier is a NAMUR 2 channel signal conditioner designed for operating proximity sensors and switches. It offers relay outputs for transferring signals to the control level and features 3 way electrical isolation. The direction of operation can be easily selected, and it is compatible with NAMUR proximity sensors.
SIL 2 certification in accordance with EN 61508
Installation in zone 2 protection type 'n'
Line fault detection with de excitation of output relay
LED indicators for supply voltage switching state and malfunction
Relay signal output for N/O contact
S
Related links
- Phoenix Contact MACX MCR Series 2-Contact Female Interface Module 34mA
- Phoenix Contact MACX Analog Series 2-Contact Female Interface Module 35mA
- Phoenix Contact MACX MCR-S-MUX Series 14-Contact Female Interface Module DIN Rail, 55mA
- Phoenix Contact MACX MCR-S-MUX-TB Series Female Interface Module DIN Rail, 55mA
- Phoenix Contact MACX MCR-EX Series Female Interface Module DIN Rail
- Phoenix Contact MACX MCR Series Interface Module DIN Rail, 20mA
- Phoenix Contact MACX Series 3-Contact Female Interface Module, SC Connector
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module 3A
