Schneider Electric LV Series Interface Module, 1.6kA

Subtotal (1 unit)*

$17,438.88

(exc. GST)

$19,182.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,438.88

*price indicative

RS Stock No.:
654-055
Mfr. Part No.:
LVS04704
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Interface Module

Current

1.6kA

Standards/Approvals

IEC 61439-2, IEC 61439-1

Width

6mm

Depth

285mm

Length

410mm

Series

LV

COO (Country of Origin):
HU
The Schneider Electric Interface product serves as a highly efficient solution for connection within cubicle applications, boasting a substantial rated operational current of 1600A. Designed for modular installations, it facilitates seamless integration with various devices, enabling utmost reliability and flexibility in both fixed and drawout configurations. A testament to quality, this product adheres to IEC standards, ensuring compliance and safety. With dimensions optimised for space efficiency, the enclosure seamlessly fits into a cubicle with a width of 650mm and depth options providing versatility for different setups. This thoughtfully designed accessory not only enhances operational capacity but also ensures compatibility with a diverse range of equipment and configurations across the PrismaSeT line.

Rated operational current of 1600A for reliable performance

Compatible with ComPact and Masterpact devices for versatile installations

Constructed to IEC 61439 standards, ensuring safety and compliance

Designed for horizontal and vertical installations, accommodating various configurations

Natural colour finish that blends well in professional settings

Height of 410mm, width of 600mm, and depth of 285mm offering compact integration

Easy adaptation for both fixed and drawout mechanisms

Net weight of 32.42 kg, ensuring stability while maintaining ease of handling

Backed by an 18-month warranty, ensuring long-term support and reliability

  • RS Stock No. 0653822
  • Mfr. Part No. LVS04703
Each
$13,951.06
RS Better World
Each
$350.64
  • RS Stock No. 2769389
  • Mfr. Part No. STBNIC2212
Each
$1,411.05
Each
$1,188.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy