Schneider Electric LV Series Interface Module, 1.6kA
- RS Stock No.:
- 653-822
- Mfr. Part No.:
- LVS04703
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13,951.06
(exc. GST)
$15,346.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,951.06 |
*price indicative
- RS Stock No.:
- 653-822
- Mfr. Part No.:
- LVS04703
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Module | |
| Current | 1.6kA | |
| Voltage | 600V | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Depth | 285mm | |
| Width | 6mm | |
| Length | 410mm | |
| Series | LV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Module | ||
Current 1.6kA | ||
Voltage 600V | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Depth 285mm | ||
Width 6mm | ||
Length 410mm | ||
Series LV | ||
- COO (Country of Origin):
- FR
The Schneider Electric Interface designed for seamless connection within the Canalis system, providing reliable and efficient power distribution for complex installations. Built to accommodate a rated operational current of 1600 A, this versatile interface is engineered for cubicle-device connections with varying configurations, enhancing flexibility and ease of use. With a compact design that fits standard cubicle dimensions, it integrates effortlessly into existing setups while adhering to IEC standards for added safety and performance. The enclosure's natural colour and sturdy construction ensure both durability and aesthetic appeal in industrial environments.
Compatible with ComPact and Masterpact devices, offering extensive installation options
Supports multiple control mechanisms, including toggle, direct front rotary handle, and motor mechanisms
Designed for various cubicle widths and depths, ensuring flexibility in installation configurations
Constructed to comply with IEC 61439-1 and IEC 61439-2 standards, guaranteeing reliability and safety
Made with recycled cardboard packaging, promoting sustainability in production
Natural colour finish enhances visual integration in professional settings
Weighs only 27.2 kg, making it easier to handle during installation
Backed by an 18-month warranty for peace of mind
Related links
- Schneider Electric LV Series Interface Module, 1600A
- Schneider Electric LV Series RCD, 8A
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Lockable Glass Treated Sheet Steel Black RAL 9003 Plain 300mm W, 36
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 800mm W, for Use with PrismaSeT P
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 650mm W, for Use with PrismaSeT P
- Schneider Electric LV Series Lockable Treated Sheet Steel Polyamide Black RAL 9003 Plain 300mm W, 36
