Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear, 2 m H, 800mm W, for Use with PrismaSeT P Enclosure
- RS Stock No.:
- 653-932
- Mfr. Part No.:
- LVS08738
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$439.02
(exc. GST)
$482.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $439.02 |
*price indicative
- RS Stock No.:
- 653-932
- Mfr. Part No.:
- LVS08738
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | LV | |
| Width | 800mm | |
| Height | 2m | |
| Material | Sheet Steel | |
| Colour | White | |
| RAL Code | Black RAL 9003 | |
| IP Rating | IP30 | |
| For Use With | PrismaSeT P Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series LV | ||
Width 800mm | ||
Height 2m | ||
Material Sheet Steel | ||
Colour White | ||
RAL Code Black RAL 9003 | ||
IP Rating IP30 | ||
For Use With PrismaSeT P Enclosure | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rear panel is designed to enhance low voltage electrical distribution within a robust metal enclosure. Built for cubicles with widths of 800mm and adaptable for configurations of 650 + 150mm, this panel ensures efficient installation and compatibility with a range of PrismaSeT enclosures. Engineered from treated sheet steel, it withstands various environments while providing a modern, matt, textured finish in white (RAL 9003). This versatile component is not only compliant with relevant IEC standards but also contributes to a sustainable future with its recyclable design and careful selection of materials.
Meticulously crafted from treated sheet steel for durability and reliability
Features electrophoresis treatment and hot-polymerised polyester epoxy powder for enhanced protection
Surface finish available in a sleek, matt, and textured design for a contemporary look
Special colour options available to suit diverse architectural needs
IP30 and IK08 certifications ensure protection against dust and mechanical impacts
Packaging made from recycled materials promotes environmental sustainability
Compatible with PrismaSeT enclosures for an easy and efficient fit
Offers an 18-month warranty for added assurance of quality
Designed to facilitate straightforward installation for users
- RS Stock No. 0654062
- Mfr. Part No. LVS08736
Each
$382.58
RS Better World
- RS Stock No. 2199447
- Mfr. Part No. NSYBP1810
Each
$407.52
RS Better World
- RS Stock No. 2855381
- Mfr. Part No. NSYBPN188
Each
$733.29
RS Better World
- RS Stock No. 2199446
- Mfr. Part No. NSYBP168
Each
$370.72
Related links
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 650mm W, for Use with PrismaSeT P
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Lockable Glass Treated Sheet Steel Black RAL 9003 Plain 300mm W, 36
- Schneider Electric LV Series Lockable Treated Sheet Steel Polyamide Black RAL 9003 Plain 300mm W, 36
- Schneider Electric LV Series Lockable Sheet Steel 1925 mm H 30 mm D for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with Spacial












