Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear, 2 m H, 650mm W, for Use with PrismaSeT P Enclosure
- RS Stock No.:
- 654-062
- Mfr. Part No.:
- LVS08736
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$382.58
(exc. GST)
$420.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.58 |
*price indicative
- RS Stock No.:
- 654-062
- Mfr. Part No.:
- LVS08736
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | LV | |
| Width | 650mm | |
| Height | 2m | |
| Material | Sheet Steel | |
| Colour | White | |
| RAL Code | Black RAL 9003 | |
| IP Rating | IP30 | |
| For Use With | PrismaSeT P Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series LV | ||
Width 650mm | ||
Height 2m | ||
Material Sheet Steel | ||
Colour White | ||
RAL Code Black RAL 9003 | ||
IP Rating IP30 | ||
For Use With PrismaSeT P Enclosure | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rear panel serves as a crucial component for enclosures, specifically designed for low voltage electrical distribution applications. Constructed from treated sheet steel, this robust metal enclosure guarantees reliability and enduring performance. With a width of 650 mm and a height of 2000 mm, it fits seamlessly into cubicle installations. The product meets stringent IEC standards, ensuring compliance and safety for various electrical distribution setups, making it an ideal choice for installation in challenging environments where a secure and durable panel is paramount.
Composed of treated sheet steel for enhanced durability
Protected with electrophoresis treatment and hot-polymerised polyester epoxy powder for longevity
IP30 and IK08 ratings ensure robust environmental protection and resistance to impact
Meets IEC 61439-1 and IEC 61439-2 standards, affirming safety and performance
Compatible with PrismaSeT and PrismaSeT P enclosures, offering versatile installation options
Eco-friendly packaging made from recycled cardboard without single-use plastics
Quantities are available in single units or bulk packs, catering to varying project needs
Related links
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 800mm W, for Use with PrismaSeT P
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric PrismaSeT Series Black RAL 9003 White Sheet Steel 650mm W 697.5 mm L, for Use
- Schneider Electric LV Series Lockable Glass Treated Sheet Steel Black RAL 9003 Plain 300mm W, 36
- Schneider Electric LV Series Lockable Treated Sheet Steel Polyamide Black RAL 9003 Plain 300mm W, 36
- Schneider Electric LV Series Lockable Sheet Steel 1925 mm H 30 mm D for Use with
- Schneider Electric LVS08 Series Lockable Steel 600 mm H 26 mm D, 26 mm L
