Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail, 1A
- RS Stock No.:
- 493-456
- Mfr. Part No.:
- 2281584
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$240.61
(exc. GST)
$264.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.61 |
*price indicative
- RS Stock No.:
- 493-456
- Mfr. Part No.:
- 2281584
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 1A | |
| Number of Contacts | 40 | |
| Connector Type | Flat Ribbon Cable | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 70.98mm | |
| Standards/Approvals | EN/IEC 60664-1 | |
| Width | 78.75mm | |
| Length | 70.98mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 1A | ||
Number of Contacts 40 | ||
Connector Type Flat Ribbon Cable | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 70.98mm | ||
Standards/Approvals EN/IEC 60664-1 | ||
Width 78.75mm | ||
Length 70.98mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact interface module, with screw connection and flat-ribbon cable connector, is designed for mounting on NS 32 or NS 35/7.5. It features a 40-position pin strip and includes both short and long locking latches for secure attachment of socket strips. This module ensures stable and reliable connections in various industrial and electronic applications.
Polyamide 6.6 housing
EN IEC 60664 1 standardised
DIN rail mounting
Related links
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 34-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module Flat, 1A
- Phoenix Contact VIP-3/SC/FLK40 Series 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 16-Contact Male Interface Module Flat, 1A
