Phoenix Contact BASE-MSTB Series 4-Contact Interface Module, Plug Connector, DIN Rail, 15A
- RS Stock No.:
- 497-898
- Mfr. Part No.:
- 1065476
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$831.56
(exc. GST)
$914.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.56 |
*price indicative
- RS Stock No.:
- 497-898
- Mfr. Part No.:
- 1065476
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 15A | |
| Number of Contacts | 4 | |
| Connector Type | Plug | |
| Mount Type | DIN Rail | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 78mm | |
| Width | 199mm | |
| Standards/Approvals | ATEX, UKEX, CSA, USA/Canada, IECEX, IEC / EN | |
| Length | 78mm | |
| Series | BASE-MSTB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 15A | ||
Number of Contacts 4 | ||
Connector Type Plug | ||
Mount Type DIN Rail | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 78mm | ||
Width 199mm | ||
Standards/Approvals ATEX, UKEX, CSA, USA/Canada, IECEX, IEC / EN | ||
Length 78mm | ||
Series BASE-MSTB | ||
- COO (Country of Origin):
- US
The Phoenix Contact 16 channel VIP I/O marshalling base element is designed with a 37 pos. D SUB connector for universal application across various industrial automation tasks. The product boasts a combination of plug in field and supply terminals, enhancing its versatility for different connection technologies, including screw and Push in options. Built for reliability, it accommodates multiple terminal points per channel, allowing for efficient wiring and signal distribution. The innovative design supports operation within a broad temperature range, catering to harsh environmental conditions, demonstrating high resilience and safety with ATEX, IECEx, and CSA approvals. This base module is an essential component for optimising I/O systems in demanding applications, ensuring seamless integration within the existing infrastructure.
Engineered for a wide ambient temperature range maintaining performance in extreme conditions
Compact dimensions facilitate easy installation in tight spaces
Designed for mounting on DIN rails which ensuring secure positioning within panels
Environmentally compliant fulfilling EU RoHS and REACH requirements
Offers a unique modular approach allowing for custom configurations in various setups
Related links
- Phoenix Contact VIP Series 2-Contact Female Interface Module DIN Rail, 15A
- Phoenix Contact 2-Contact Female Interface Module DIN Rail, 15A
- Phoenix Contact Connector Set For Use With BASE-MSTB/D37M/16CH/EX
- Phoenix Contact Interface Module for Use with Gateway for connecting a PSR-M base module to a higher-level controller,
- Phoenix Contact 20-Contact Interface Module DIN Rail, 1A
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Phoenix Contact 16-Contact Interface Module DIN Rail, 1A
- Phoenix Contact 15-Contact Interface Module DIN Rail, 2A
