Phoenix Contact MACX Analog Series 2-Contact Female Interface Module, DIN Rail, 35mA

Subtotal (1 unit)*

$474.44

(exc. GST)

$521.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$474.44

*price indicative

RS Stock No.:
130-058
Mfr. Part No.:
2865049
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

14AWG, 24AWG

Current

35mA

Number of Contacts

2

Mount Type

DIN Rail

Test Proof Voltage

2.5kV

Voltage

24V

Cable CSA

0.2mm², 2.5mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 60079-11

Width

12.5mm

Depth

113.7mm

Length

7mm

Series

MACX Analog

COO (Country of Origin):
DE
The Phoenix Contact isolation amplifier is a NAMUR 2 channel signal conditioner designed for operating proximity sensors and switches. It offers relay outputs for transferring signals to the control level and features 3 way electrical isolation. The direction of operation can be easily selected, and it is compatible with NAMUR proximity sensors.

SIL 2 certification in accordance with EN 61508

Installation in zone 2 protection type 'n'

Line fault detection with de excitation of output relay

LED indicators for supply voltage switching state and malfunction

Relay signal output for N/O contact

Selectable direction of operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy