Phoenix Contact EMG 10-REL/KSR-G 24/2-LC Series Relay Module, DIN Rail, 24V Coil, NC, 21mA
- RS Stock No.:
- 129-792
- Mfr. Part No.:
- 2942111
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$40.41
(exc. GST)
$44.45
(inc. GST)
- RS Stock No.:
- 129-792
- Mfr. Part No.:
- 2942111
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V | |
| Product Type | Relay Module | |
| Contact Configuration | NC | |
| Mount Type | DIN Rail | |
| Series | EMG 10-REL/KSR-G 24/2-LC | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -20°C | |
| Coil Current | 21mA | |
| Maximum Operating Temperature | 40°C | |
| Contact Material | Silver Nickel Alloy | |
| Height | 75mm | |
| Standards/Approvals | EN 50178, IEC 60664 | |
| Length | 53.5mm | |
| Width | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V | ||
Product Type Relay Module | ||
Contact Configuration NC | ||
Mount Type DIN Rail | ||
Series EMG 10-REL/KSR-G 24/2-LC | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -20°C | ||
Coil Current 21mA | ||
Maximum Operating Temperature 40°C | ||
Contact Material Silver Nickel Alloy | ||
Height 75mm | ||
Standards/Approvals EN 50178, IEC 60664 | ||
Length 53.5mm | ||
Width 10.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module is designed for medium to large loads, featuring a soldered-in miniature switching relay with 1 N/C contact and an input voltage of 24 V DC. With integrated input and interference suppression circuits, this module offers reliable performance. The product is suitable for universal applications with a mechanical service life of approximately 2x 10^7 cycles.
Designed for medium to large loads
1 N/C contact for versatile applications
Input voltage of 24 V DC for efficiency
Mechanical service life of approximately 2x 10^7 cycles
Compact design for easy installation
Related links
- Phoenix Contact EMG 10-REL/KSR-G 24/21-LCU Series Relay Module 24V Coil 21mA
- Phoenix Contact EMG 10-REL/KSR-G 24/1-LC Series Interface Relay 24V dc Coil, SPST
- Phoenix Contact EMG 10-REL/KSR-230/1-LC Series Interface Relay 230V dc Coil 4.8mA
- Phoenix Contact EMG 10-REL/KSR-120/21-LC Series Interface Relay 120V ac/dc Coil, SPDT
- Phoenix Contact EMG 10-REL/KSR-120/1-LC AU Series Relay Module 120V Coil 5mA
- Phoenix Contact EMG 17-REL/KSR-120/21-21-LC Series Relay Module 120V Coil 6mA
- Phoenix Contact EMG 17-REL/KSR-W230/21-21-LC Series Interface Relay 230V ac Coil 4mA
- Phoenix Contact EMG 17-REL/KSR- 24/21-21-LC AU Series Interface Relay 24V ac/dc Coil 18mA

