Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module, D-Sub Connector, Rear, 2.5A

Subtotal (1 pack of 5 units)*

$1,297.77

(exc. GST)

$1,427.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,297.77$259.554

*price indicative

RS Stock No.:
129-719
Mfr. Part No.:
2291286
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

2.5A

Number of Contacts

50

Connector Type

D-Sub

Mount Type

Rear

Voltage

60V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Width

39.88mm

Depth

33.07mm

Standards/Approvals

UKCA

Length

8mm

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact Interface module is a high-quality product designed to provide a 1:1 connection between plug-in screw connection terminal blocks and a D-SUB miniature pin strip. It features a 50-position pin strip and is in accordance with IEC60807-2 standards. With a screw connection and no separate ground pick-off, this module offers convenience and reliability. It has a compact design and is made of durable materials. With a wide operating voltage range and excellent insulation characteristics, this module ensures safe and efficient data transfer. Suitable for various applications, this Interface module is a reliable choice for your connectivity needs.

Screw connection for easy and secure installation

Functional insulation for safe data transfer

Compact and durable design

Suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy