Schmersal USB Type B to RJ10 Converter Cable
- RS Stock No.:
- 206-5899
- Mfr. Part No.:
- 103057156
- Brand:
- Schmersal
Subtotal (1 unit)*
$522.30
(exc. GST)
$574.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.30 |
*price indicative
- RS Stock No.:
- 206-5899
- Mfr. Part No.:
- 103057156
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Converter Cable | |
| Connector Type A | USB Type B | |
| Transmission Length | 25m | |
| Transmission Speed | 0.01Mbps | |
| Connector Type B | RJ10 | |
| Mount Type | Cable | |
| Number of Connectors B | 2 | |
| Weight | 250g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Converter Cable | ||
Connector Type A USB Type B | ||
Transmission Length 25m | ||
Transmission Speed 0.01Mbps | ||
Connector Type B RJ10 | ||
Mount Type Cable | ||
Number of Connectors B 2 | ||
Weight 250g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schmersal PSC1-A-90-PROG-CABLE is a programming cable which is required for programming and diagnostics on the PSC1-C-10 and PSC1-C-100 control systems. The programming cable consists of an interface converter and two cables. The interface converter converts the USB signals of the PC into RS485 signals for the programming interface of the PSC1 basic modules.
Protection Class: IP20
Includes: Interface converter
USB connection cable, USB A-B type, for connecting the converter to the PC
Serial interface cable with 2x RJ10 connectors for connecting the converter to the module
Related links
- MOXA USB Type B to USB B Ethernet Converter
- Advantech USB Type B to Terminal Block Serial Converter
- Advantech USB Type B to USB B Female Fibre Optic Converter
- Advantech USB Type B to Terminal Block Converter
- Advantech USB Type B to Female DB9 Converter
- MOXA USB Type B to D-Sub 9-Pin Interface Converter
- MOXA USB Type A, USB Type B to DB9 Male D Sub Adapter Interface Converter
- MOXA USB Type B to Female to RS232 Male Interface Converter
