MOXA USB Type B to Female to RS232 Male Interface Converter
- RS Stock No.:
- 255-3547
- Distrelec Article No.:
- 125-73-466
- Mfr. Part No.:
- UPort 2210
- Brand:
- MOXA
Subtotal (1 unit)*
$374.25
(exc. GST)
$411.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $374.25 |
*price indicative
- RS Stock No.:
- 255-3547
- Distrelec Article No.:
- 125-73-466
- Mfr. Part No.:
- UPort 2210
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Female | |
| Connector Type B | RS232 | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Interface Converter | ||
Connector Type A USB Type B | ||
Connector Gender A Female | ||
Connector Type B RS232 | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Moxa Europe RS-232 USB-to-serial converter allow you to connect two or four RS-232 devices to your laptop or workstation through the USB port. It supports fixed-base COM utility for setting the initial extended COM port number.
Hi-Speed USB 2.0 for up to 480 Mbps USB data transmission rates
921.6 kbps maximum baud rate for fast data transmission
Drivers provided for Windows and Linux
Driver support for MAC OS
Related links
- MOXA USB Type B to Female to RS232 Male Interface Converter
- MOXA USB Type B to Female to RS232 RS485 Male Interface Converter
- MOXA USB Type A, USB Type B to DB9 Male D Sub Adapter Interface Converter
- MOXA USB Type B, USB Type A to DB9 Male D Sub Adapter Interface Converter
- MOXA USB Type B to D-Sub 9-Pin Interface Converter
- MOXA USB Type A to USB Type B D Sub Adapter Interface Converter
- MOXA USB Type B to USB B Ethernet Converter
- MOXA USB to DB9 D Sub Adapter Interface Converter
