Peak CAN, CAN FD I/O Module 1
- RS Stock No.:
- 734-626
- Mfr. Part No.:
- IPEH-003084
- Brand:
- Peak
Subtotal (1 unit)*
$992.95
(exc. GST)
$1,092.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $992.95 |
*price indicative
- RS Stock No.:
- 734-626
- Mfr. Part No.:
- IPEH-003084
- Brand:
- Peak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peak | |
| Bus Type | CAN, CAN FD | |
| Product Type | I/O Module | |
| Number of Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Peak | ||
Bus Type CAN, CAN FD | ||
Product Type I/O Module | ||
Number of Ports 1 | ||
- COO (Country of Origin):
- DE
The Peak CAN FD module offers Advanced functionality focusing on digital I/Os, enabling efficient data processing and connectivity with integrated protective circuitry for robustness in various applications.
High-speed CAN connection supports bit rates up to 10 Mbit/s
Operating voltage ranges from 8 to 30 V, ensuring versatility
Complies with CAN 2.0 A/B and FD specifications for reliability
Equipped with three status LEDs for real-time monitoring
