Advantech RJ45 to SFP Media Converter

N

Subtotal (1 unit)*

$274.05

(exc. GST)

$301.46

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.05

*price indicative

RS Stock No.:
718-847
Mfr. Part No.:
IMC-370I-SFP-C
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Media Converter

Connector Type A

RJ45

Transmission Speed

1000Mbps

Connector Type B

SFP

Nominal Supply Voltage

50 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Width

45.7mm

Weight

317g

Depth

85.1mm

Height

21.1mm

Standards/Approvals

CE

COO (Country of Origin):
TW
The Advantech High performance media converter designed to extend 10/100/1000Mbps twisted-pair network segments over Fibre technology, facilitating robust communication across long distances.

Supports multi-mode and single-mode optical connections for diverse networking needs

Operating temperature range of -25 to +75 °C ensures reliability in various environments

Compliant with IEEE 802.3 standards for seamless integration into existing networks

Plug-and-play functionality simplifies installation and reduces setup time

Designed with a Compact metal enclosure for durability and space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy