Planet RJ45 to RJ45 Interface Adapter
- RS Stock No.:
- 640-499
- Mfr. Part No.:
- WDAP-C3000AX
- Brand:
- Planet
Subtotal (1 unit)*
$237.25
(exc. GST)
$260.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.25 |
*price indicative
- RS Stock No.:
- 640-499
- Mfr. Part No.:
- WDAP-C3000AX
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Interface Adapter | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Standards/Approvals | RoHS, CE, FC | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Interface Adapter | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Standards/Approvals RoHS, CE, FC | ||
- COO (Country of Origin):
- TW
The Planet Wireless Access Point supports advanced Wi-Fi features, including Wi-Fi Mesh, MU-MIMO, OFDMA, Seamless Roaming, Beamforming, and BSS Colouring technology. It delivers maximum wireless speeds of 2400Mbps on the 5GHz band and 600Mbps on the 2.4GHz band. With support for up to 256 client users and the adoption of Wi-Fi 6 technology, it ensures secure, robust, and high-performance connectivity for a wide range of devices.
Coverage threshold to limit the weak signal of clients occupying session
Real time Wi Fi channel analysis chart and client limit control for better performance
Multiple operation modes like AP and repeater
Supports OFDMA
