Planet RJ45 to RJ45 Interface Adapter
- RS Stock No.:
- 640-498
- Mfr. Part No.:
- WDAP-3000AX
- Brand:
- Planet
Subtotal (1 unit)*
$525.12
(exc. GST)
$577.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $525.12 |
*price indicative
- RS Stock No.:
- 640-498
- Mfr. Part No.:
- WDAP-3000AX
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Interface Adapter | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Standards/Approvals | CE, RoHS, FC | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Interface Adapter | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Standards/Approvals CE, RoHS, FC | ||
- COO (Country of Origin):
- TW
The Planet Dual Band 802.11ax Wireless Access Point delivers exceptional Wi-Fi performance with blazing-fast speeds and advanced features. It supports Wi-Fi Mesh, MU-MIMO, OFDMA, Seamless Roaming, Beamforming, and BSS Colouring technology, ensuring a smooth and efficient wireless experience. With a maximum wireless speed of 2400Mbps on the 5GHz band and 600Mbps on the 2.4GHz band, it offers reliable connectivity for a variety of devices. It stands out with its rugged IP67-rated aluminium casing, providing protection against dust and water, making it ideal for deployment in harsh outdoor environments.
Compliant with the IEEE 802.11a/b/g/n/ac/ax wireless technology
One reset button and power LED indicator
Built in four N type antenna connectors
High output power with multiply adjustable transmit power control
IP67 rating












